Part Details for CA801/2 by Altech Corporation
Overview of CA801/2 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA801/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2583
|
Newark | Jumper, Push-In, 6Mm Spacing, 2 Pole |Altech CA801/2 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9920 / $1.2900 | Buy Now |
DISTI #
1920-1910-ND
|
DigiKey | JUMPER TERM BLK 2POS FLAT PIN Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
140 In Stock |
|
$0.8409 / $1.0300 | Buy Now |
DISTI #
845-CA801/2
|
Mouser Electronics | Terminal Block Tools & Accessories Insul Push-in Jmpr 8mm Insulated RoHS: Compliant | 0 |
|
$0.7580 / $0.9600 | Order Now |
DISTI #
70077286
|
RS | Jumper TermBlk JumpsAdj.Terminals for6mmSpringConnTermblk | Altech Corp CA801/2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 173 |
|
$0.7400 / $0.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks | 0 |
|
$0.7310 | Buy Now |
|
Onlinecomponents.com | Altech CA801/2 Terminal Block, Screw Cl Adjacent Jumper, Terminal CSC4T RoHS: Compliant | 300 Factory Stock |
|
$0.7370 / $0.9190 | Buy Now |
|
Powell Electronics | Jumper, Push-In, 6mm spacing, 2 pole Min Qty: 100 | 198 |
|
$0.9500 | Buy Now |
|
Master Electronics | Altech CA801/2 Terminal Block, Screw Cl Adjacent Jumper, Terminal CSC4T RoHS: Compliant | 300 Factory Stock |
|
$0.7370 / $0.9190 | Buy Now |
DISTI #
10122568
|
TestEquity LLC | Altech CA801/2 Terminal Block, Screw Clamp Adjacent Jumper, Terminal CSC4T | 0 |
|
$1.0900 | Buy Now |