Part Details for CA79 by MACOM
Overview of CA79 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for CA79
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-CA79-ND
|
DigiKey | IC RF AMP GPS 2MHZ-350MHZ SMA Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$1,959.9400 | Buy Now |
DISTI #
937-CA79
|
Mouser Electronics | RF Amplifier Amplifier,Cascaded w/SMA Connectors RoHS: Not Compliant | 0 |
|
$1,895.2800 | Order Now |
Part Details for CA79
CA79 CAD Models
CA79 Part Data Attributes
|
CA79
MACOM
Buy Now
Datasheet
|
Compare Parts:
CA79
MACOM
Wide Band Medium Power Amplifier, 5MHz Min, 300MHz Max,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | SMA, LOW NOISE, HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 13 dB | |
Input Power-Max (CW) | 18 dBm | |
Operating Frequency-Max | 300 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
VSWR-Max | 1.9 |