Part Details for CA747/3 by Altech Corporation
Overview of CA747/3 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for CA747/3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2543
|
Newark | Internal Jumper, Screw, 6Mm Spacing, 3 Pole |Altech CA747/3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6200 / $2.0300 | Buy Now |
DISTI #
CA747/3-ND
|
DigiKey | JUMPER TERM BLK 3POS ROUND PINS Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
263 In Stock |
|
$1.1800 | Buy Now |
DISTI #
845-CA747/3
|
Mouser Electronics | Terminal Block Tools & Accessories Insul Inter Jmpr 6mm 12mm Insulated RoHS: Compliant | 33 |
|
$1.1800 | Buy Now |
DISTI #
70458071
|
RS | Insulated Internal Jumper, 6mm | Altech Corp CA747/3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1800 / $1.4800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks | 0 |
|
$1.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 441 Factory Stock |
|
$1.2300 / $1.6000 | Buy Now |
|
Powell Electronics | Internal Jumper, Screw, 6mm spacing, 3 p Min Qty: 100 | 291 |
|
$1.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 441 Factory Stock |
|
$1.2300 / $1.6000 | Buy Now |
DISTI #
10122559
|
TestEquity LLC | Altech CA747/3 Screw Clamp Internal Jumper Assembly, Poles 3, 0.4 Nm, CMT/CMB/CDL/ODL Series | 0 |
|
$1.8000 | Buy Now |