Part Details for CA741/4 by Altech Corporation
Overview of CA741/4 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA741/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2520
|
Newark | Internal Jumper, Screw, 5Mm Spacing, 4 Pole |Altech CA741/4 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1000 / $2.6300 | Buy Now |
DISTI #
CA741/4-ND
|
DigiKey | JUMPER TERM BLK 4POS ROUND PINS Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8875 | Buy Now |
DISTI #
845-CA741/4
|
Mouser Electronics | Terminal Block Tools & Accessories Insul Inter Jmpr 5mm RoHS: Compliant | 52 |
|
$1.8500 / $3.1400 | Buy Now |
DISTI #
71162034
|
RS | Single Level Terminal Block Insulated Internal Jumper 4 pole | Altech Corp CA741/4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 38 |
|
$2.4300 / $3.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks | 0 |
|
$1.5700 | Buy Now |
|
Onlinecomponents.com | Single Level Terminal Block Insulated Internal Jumper 4 pole | Altech Corp CA741/4 RoHS: Compliant | 462 Factory Stock |
|
$1.5700 / $1.9400 | Buy Now |
|
Powell Electronics | Internal Jumper, Screw, 5mm spacing, 4 p Min Qty: 100 | 173 |
|
$2.0300 | Buy Now |
|
Master Electronics | Single Level Terminal Block Insulated Internal Jumper 4 pole | Altech Corp CA741/4 RoHS: Compliant | 462 Factory Stock |
|
$1.5700 / $1.9400 | Buy Now |
DISTI #
10122552
|
TestEquity LLC | Altech CA741/4 Screw Clamp Internal Jumper Assembly, Poles 4, 0.4 Nm, CTS2.5UN Series | 0 |
|
$2.3500 | Buy Now |