Part Details for CA741/10 by Altech Corporation
Overview of CA741/10 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA741/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2516
|
Newark | Internal Jumper, Screw, 5Mm Spacing, 10 Pole |Altech CA741/10 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2500 / $8.0300 | Buy Now |
DISTI #
CA741/10-ND
|
DigiKey | JUMPER TERM BLK 10POS ROUND PIN Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7750 | Buy Now |
DISTI #
845-CA741/10
|
Mouser Electronics | Terminal Block Tools & Accessories Insul Inter Jmpr 5mm RoHS: Compliant | 8 |
|
$4.6100 / $7.6100 | Buy Now |
DISTI #
70914501
|
RS | Insulated Internal Jumper, 5mm, 10 pole | Altech Corp CA741/10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 12 |
|
$5.9200 / $7.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks | 0 |
|
$3.9200 | Buy Now |
|
Onlinecomponents.com | Screw Clamp Terminal Block Accessories, Internal Jumper Assemblies RoHS: Compliant | 4110 Factory Stock |
|
$3.9500 / $6.0100 | Buy Now |
|
Powell Electronics | Internal Jumper, Screw, 5mm spacing, 10 Min Qty: 10 | 2713 |
|
$5.0800 | Buy Now |
|
Master Electronics | Screw Clamp Terminal Block Accessories, Internal Jumper Assemblies RoHS: Compliant | 4110 Factory Stock |
|
$3.9500 / $6.0100 | Buy Now |
DISTI #
10112403
|
TestEquity LLC | Altech CA741/10 Screw Clamp Internal Jumper Assembly, Poles 10, 0.4 Nm, CTS2.5UN Series | 0 |
|
$5.8600 | Buy Now |