Part Details for CA729/10 by Altech Corporation
Overview of CA729/10 by Altech Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA729/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2503
|
Newark | Internal Jumper, Screw, 8Mm Spacing, 10 Pole |Altech CA729/10 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8900 / $4.4200 | Buy Now |
DISTI #
CA729/10-ND
|
DigiKey | JUMPER TERM BLK 10POS ROUND PIN Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
96 In Stock |
|
$2.4604 / $3.2200 | Buy Now |
DISTI #
845-CA729/10
|
Mouser Electronics | Terminal Block Tools & Accessories Int. Jmpr 8mm 10pl 2pole RoHS: Compliant | 20 |
|
$2.2800 / $3.2200 | Buy Now |
DISTI #
70077122
|
RS | Jumper TermBlk 10Pole 8mm DINRail Internal 0.5NmTorq | Altech Corp CA729/10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5000 / $3.2500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks | 0 |
|
$2.1600 | Buy Now |
|
Bisco Industries | 67 |
|
Buy Now | ||
|
Onlinecomponents.com | Screw Clamp Terminal Block Accessories, Internal Jumper Assemblies RoHS: Compliant |
190 In Stock 399 Factory Stock |
|
$2.1000 / $3.0800 | Buy Now |
DISTI #
71249259
|
Verical | Internal Jumper for Terminal Blocks Min Qty: 20 Package Multiple: 10 Date Code: 2334 | Americas - 190 |
|
$2.9120 / $4.0040 | Buy Now |
|
Powell Electronics | Internal Jumper, Screw, 8mm spacing, 10 Min Qty: 10 | 138 |
|
$2.8000 | Buy Now |
|
Master Electronics | Screw Clamp Terminal Block Accessories, Internal Jumper Assemblies RoHS: Compliant |
190 In Stock 399 Factory Stock |
|
$2.1000 / $3.0800 | Buy Now |