Part Details for CA724/3 by Altech Corporation
Overview of CA724/3 by Altech Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA724/3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2487
|
Newark | Internal Jumper, Screw, 10Mm Spacing, 3 Pole |Altech CA724/3 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8700 / $1.4100 | Buy Now |
DISTI #
CA724/3-ND
|
DigiKey | JUMPER TERM BLK 3POS ROUND PINS Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9216 | Buy Now |
DISTI #
845-CA724/3
|
Mouser Electronics | Terminal Block Tools & Accessories Int. Jmpr 10mm 3pl 3pole RoHS: Compliant | 60 |
|
$0.8350 / $1.4000 | Buy Now |
DISTI #
70078155
|
RS | Jumper TermBlock 3Pole 10mm DINRail Internal 0.5NmTorque | Altech Corp CA724/3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 12 |
|
$1.1200 / $1.4100 | Buy Now |
|
Future Electronics | Internal Jumper 3 Pole, 10mm Spacing RoHS: Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks Container: Box | 0Box |
|
$0.7300 / $0.8600 | Buy Now |
|
Bisco Industries | 300 |
|
Buy Now | ||
|
Onlinecomponents.com | Screw Clamp Terminal Block Accessories, Internal Jumper Assemblies RoHS: Compliant | 1496 Factory Stock |
|
$0.6550 / $0.9620 | Buy Now |
|
Powell Electronics | Internal Jumper, Screw, 10mm spacing, 3 Min Qty: 50 | 987 |
|
$0.8300 | Buy Now |
|
Master Electronics | Screw Clamp Terminal Block Accessories, Internal Jumper Assemblies RoHS: Compliant | 1496 Factory Stock |
|
$0.6550 / $0.9620 | Buy Now |
DISTI #
10119405
|
TestEquity LLC | Altech CA724/3 Screw Clamp Internal Jumper Assembly, Poles 3, 0.5 Nm, CTS10U Series | 0 |
|
$0.9600 | Buy Now |