Part Details for CA724/2 by Altech Corporation
Overview of CA724/2 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA724/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2486
|
Newark | Internal Jumper, Screw, 10Mm Spacing, 2 Pole |Altech CA724/2 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5830 / $0.7750 | Buy Now |
DISTI #
CA724/2-ND
|
DigiKey | JUMPER TERM BLK 2POS ROUND PINS Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5714 | Buy Now |
DISTI #
845-CA724/2
|
Mouser Electronics | Terminal Block Tools & Accessories Int. Jmpr 10mm 2pl 2pole RoHS: Compliant | 198 |
|
$0.5690 / $0.9800 | Buy Now |
DISTI #
70078154
|
RS | Jumper TermBlock 2Pole 10mm DINRail Internal 0.5NmTorque | Altech Corp CA724/2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 116 |
|
$0.7100 / $0.9900 | Buy Now |
|
Future Electronics | Terminal Block Tools & Accessories Int. Jmpr 10mm 2pl 2pole RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$0.5600 / $0.6450 | Buy Now |
|
Onlinecomponents.com | Screw Clamp Terminal Block Accessories, Internal Jumper Assemblies RoHS: Compliant | 2206 Factory Stock |
|
$0.4058 / $0.5962 | Buy Now |
|
Powell Electronics | Internal Jumper, Screw, 10mm spacing, 2 Min Qty: 100 | 1522 |
|
$0.5200 | Buy Now |
|
Master Electronics | Screw Clamp Terminal Block Accessories, Internal Jumper Assemblies RoHS: Compliant | 2206 Factory Stock |
|
$0.4058 / $0.5962 | Buy Now |
DISTI #
10122543
|
TestEquity LLC | Altech CA724/2 Screw Clamp Internal Jumper Assembly, Poles 2, 0.5 Nm, CTS10U Series | 0 |
|
$0.6000 | Buy Now |