Part Details for CA722/6 by Altech Corporation
Overview of CA722/6 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA722/6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2479
|
Newark | Internal Jumper, Screw, 6Mm Spacing, 6 Pole |Altech CA722/6 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 / $2.5000 | Buy Now |
DISTI #
CA722/6-ND
|
DigiKey | JUMPER TERM BLK 6POS ROUND PINS Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
79 In Stock |
|
$1.7538 / $2.0700 | Buy Now |
DISTI #
845-CA7226
|
Mouser Electronics | Terminal Block Tools & Accessories Internal Jumper, Screw, 6mm spacing, 6 pole | 21 |
|
$1.5300 / $2.0800 | Buy Now |
DISTI #
70077785
|
RS | Jumper TermBlk 6Pole 6mm DINRail Internal 0.4NmTorque | Altech Corp CA722/6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 27 |
|
$1.6800 / $2.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks | 0 |
|
$1.2200 | Buy Now |
|
Onlinecomponents.com | Internal Jumper - Screw - 6 Pole - 6mm Spacing - Uninsulated - Use With DIN Rail Terminal Blocks CTL2.4U(I.S.), CTL2.5U, CTL2.5UH, CTL2.5UHL. RoHS: Compliant | 178 Factory Stock |
|
$1.2500 / $1.8300 | Buy Now |
|
Master Electronics | Internal Jumper - Screw - 6 Pole - 6mm Spacing - Uninsulated - Use With DIN Rail Terminal Blocks CTL2.4U(I.S.), CTL2.5U, CTL2.5UH, CTL2.5UHL. RoHS: Compliant | 178 Factory Stock |
|
$1.2500 / $1.8300 | Buy Now |
DISTI #
10112635
|
TestEquity LLC | Altech CA722/6 Internal Jumper, Screw, 6mm spacing, 6 pole use with DIN Term Blk CTS4U-N, CMC Series, CDL4 Series, CF4SP, CKT4 | 0 |
|
$1.8200 | Buy Now |