Part Details for CA721/3 by Altech Corporation
Overview of CA721/3 by Altech Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA721/3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2471
|
Newark | Internal Jumper, Screw, 5Mm Spacing, 3 Pole |Altech CA721/3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8650 / $1.1500 | Buy Now |
DISTI #
CA721/3-ND
|
DigiKey | JUMPER TERM BLK 3POS ROUND PINS Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
457 In Stock |
|
$0.6853 / $1.0200 | Buy Now |
DISTI #
845-CA721/3
|
Mouser Electronics | Terminal Block Tools & Accessories Int. Jmpr 5mm 3pl 4pole RoHS: Compliant | 55 |
|
$0.6610 / $1.0200 | Buy Now |
DISTI #
70078141
|
RS | Jumper TermBlk 3Pole 5mm DINRail Internal 0.4NmTorq | Altech Corp CA721/3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 239 |
|
$0.8200 / $1.0400 | Buy Now |
|
Future Electronics | Internal Jumper, Screw, 5mm spacing, 3 pole use with DIN Term Blk CTS2.5U-N RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$0.6800 / $0.8250 | Buy Now |
|
Bisco Industries | 90 |
|
Buy Now | ||
|
Onlinecomponents.com | Screw Clamp Terminal Block Accessories, Internal Jumper Assemblies RoHS: Compliant | 778 Factory Stock |
|
$0.6030 / $0.9060 | Buy Now |
|
Powell Electronics | Internal Jumper, Screw, 5mm spacing, 3 p Min Qty: 100 | 712 |
|
$0.7700 | Buy Now |
|
Master Electronics | Screw Clamp Terminal Block Accessories, Internal Jumper Assemblies RoHS: Compliant | 778 Factory Stock |
|
$0.6030 / $0.9060 | Buy Now |
DISTI #
10122537
|
TestEquity LLC | Altech CA721/3 Screw Clamp Internal Jumper Assembly, Poles 3, 0.4 Nm, CTS2.5UN Series | 0 |
|
$0.8800 | Buy Now |