Part Details for CA716/4 by Altech Corporation
Overview of CA716/4 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA716/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2459
|
Newark | External Jumper, 9Mm Spacing, 4 Pole |Altech CA716/4 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7900 / $2.7400 | Buy Now |
DISTI #
CA716/4-ND
|
DigiKey | JUMPER TERM BLK 4POS FLAT PIN Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9170 | Buy Now |
DISTI #
845-CA716/4
|
Mouser Electronics | Terminal Block Tools & Accessories Ext Jmpr 9mm 4 pl 4pole RoHS: Compliant | 31 |
|
$1.8400 / $2.6600 | Buy Now |
DISTI #
70077142
|
RS | Jumper TermBlock 4Pole 9mm DINRail External 0.8NmTorque | Altech Corp CA716/4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 11 |
|
$2.1200 / $2.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks | 0 |
|
$1.3400 | Buy Now |
|
Onlinecomponents.com | Altech CA716/4 Terminal Block, Screw Cl External Jumper, Poles 4, 0.8 Nm, CA716 Series RoHS: Compliant | 200 Factory Stock |
|
$1.3100 / $1.6800 | Buy Now |
|
Powell Electronics | External Jumper, 9mm spacing, 4 pole Min Qty: 50 | 132 |
|
$1.7300 | Buy Now |
|
Master Electronics | Altech CA716/4 Terminal Block, Screw Cl External Jumper, Poles 4, 0.8 Nm, CA716 Series RoHS: Compliant | 200 Factory Stock |
|
$1.3100 / $1.6800 | Buy Now |
DISTI #
10119399
|
TestEquity LLC | Altech CA716/4 Terminal Block, Screw Clamp External Jumper, Poles 4, 0.8 Nm, CA716 Series | 0 |
|
$2.0000 | Buy Now |