Part Details for CA714/10 by Altech Corporation
Overview of CA714/10 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA714/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2448
|
Newark | External Jumper, 6Mm Spacing, 10 Pole |Altech CA714/10 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6000 / $3.9800 | Buy Now |
DISTI #
CA714/10-ND
|
DigiKey | JUMPER TERM BLK 10POS FLAT PIN Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
23 In Stock |
|
$2.2114 / $2.9000 | Buy Now |
DISTI #
845-CA714/10
|
Mouser Electronics | Terminal Block Tools & Accessories Ext Jmpr 6mm 10pl 10pole RoHS: Compliant | 9 |
|
$2.0900 / $2.9000 | Buy Now |
DISTI #
70078187
|
RS | Jumper TermBlock 10Pole 6mm DINRail External .5NmTorque | Altech Corp CA714/10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 21 |
|
$2.3100 / $2.9300 | Buy Now |
|
Future Electronics | CA714 10 Position 6 mm 0.5 Nm Torque External Jumper RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$2.0800 / $2.3600 | Buy Now |
|
Onlinecomponents.com | Jumper Terminal Block - 10 Pole - 6mm - DIN Rail - External - 0.5 Nm Torque. RoHS: Compliant |
10 In Stock 940 Factory Stock |
|
$1.9600 / $3.1100 | Buy Now |
|
Powell Electronics | External Jumper, 6mm spacing, 10 pole Min Qty: 20 | 673 |
|
$2.5200 | Buy Now |
|
Master Electronics | Jumper Terminal Block - 10 Pole - 6mm - DIN Rail - External - 0.5 Nm Torque. RoHS: Compliant |
10 In Stock 940 Factory Stock |
|
$1.9600 / $3.1100 | Buy Now |
DISTI #
10114006
|
TestEquity LLC | Altech CA714/10 Terminal Block, Screw Clp Ext Jump, Poles 10, 0.5 Nm, CTS/CMC/CKT/CDL Series | 0 |
|
$2.9100 | Buy Now |