Datasheets
CA70C2403HNT by: CTS Corporation

HCMOS Output Clock Oscillator, 24MHz Nom,

Part Details for CA70C2403HNT by CTS Corporation

Overview of CA70C2403HNT by CTS Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CA70C2403HNT

Part # Distributor Description Stock Price Buy
DISTI # CA70C2403HNT-ND
DigiKey XTAL OSC XO 24.0000MHZ HCMOS TTL Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $1.5347
$1.5347 Buy Now
DISTI # CA70C2403HNT
Avnet Americas Automotive Grade Clock Oscillator 24MHz 50ppm 2.5VDC HCMOS 4-Pin Surface Mount Automotive T/R - Tape and Reel (Alt: CA70C2403HNT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
  • 1,000 $1.4979
  • 2,000 $1.4781
  • 4,000 $1.4086
  • 6,000 $1.3690
  • 8,000 $1.3392
  • 10,000 $1.3094
  • 100,000 $1.2797
$1.2797 / $1.4979 Buy Now
DISTI # 774-CA70C2403HNT
Mouser Electronics Standard Clock Oscillators 7.0mmx5.0mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 24.0000MHz, +2.5V, Stab 50ppm, -40 C/+125 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel RoHS: Compliant 0
  • 1,000 $1.4000
  • 3,000 $1.4000
  • 5,000 $1.3500
$1.3500 / $1.4000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 1,000 $1.2400
$1.2400 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,000 $1.4200
  • 3,000 $1.3200
  • 5,000 $1.3000
  • 8,000 $1.2800
  • 10,000 $1.2600
$1.2600 / $1.4200 Buy Now
DISTI # CA70C2403HNT
Avnet Abacus - Tape and Reel (Alt: CA70C2403HNT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

Part Details for CA70C2403HNT

CA70C2403HNT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CA70C2403HNT Part Data Attributes

CA70C2403HNT CTS Corporation
Buy Now Datasheet
Compare Parts:
CA70C2403HNT CTS Corporation HCMOS Output Clock Oscillator, 24MHz Nom,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CTS CORP
Reach Compliance Code compliant
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION
Fall Time-Max 5 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 24 MHz
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Oscillator Type HCMOS
Output Load 15 pF
Output Low Current-Max 4 mA
Package Body Material CERAMIC
Package Equivalence Code DILCC4,.2,200
Physical Dimension 7.0mm x 5.0mm x 1.4mm
Rise Time-Max 5 ns
Screening Level AEC-Q200
Supply Current-Max 30 mA
Supply Voltage-Max 2.625 V
Supply Voltage-Min 2.375 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Symmetry-Max 55/45 %
Technology HCMOS
Terminal Finish Gold (Au) - with Nickel (Ni) barrier

Alternate Parts for CA70C2403HNT

This table gives cross-reference parts and alternative options found for CA70C2403HNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA70C2403HNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CA20C2403GNR HCMOS Output Clock Oscillator, 24MHz Nom, CTS Corporation CA70C2403HNT vs CA20C2403GNR
CA20C2403INR HCMOS Output Clock Oscillator, 24MHz Nom, CTS Corporation CA70C2403HNT vs CA20C2403INR
CA25C2403INR HCMOS Output Clock Oscillator, 24MHz Nom, CTS Corporation CA70C2403HNT vs CA25C2403INR
CA25C2403GNR HCMOS Output Clock Oscillator, 24MHz Nom, CTS Corporation CA70C2403HNT vs CA25C2403GNR
CA20C2403HNR HCMOS Output Clock Oscillator, 24MHz Nom, CTS Corporation CA70C2403HNT vs CA20C2403HNR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CA70C2403HNT by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CA70C2403HNT by CTS Corporation

Select Manufacturer
Which Manufacturer of CA70C2403HNT would you like to use for your alert(s)?
  • Please alert me when CA70C2403HNT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CA70C2403HNT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CA70C2403HNT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CA70C2403HNT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CA70C2403HNT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CA70C2403HNT by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: