Part Details for CA704/9 by Altech Corporation
Overview of CA704/9 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA704/9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2417
|
Newark | Internal Jumper, 3 Pole, 25Mm Spacing |Altech CA704/9 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0400 / $7.7100 | Buy Now |
DISTI #
1920-CA704/9-ND
|
DigiKey | INTERNAL JUMPER, 3 POLE, 25MM SP Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4750 | Buy Now |
DISTI #
845-CA704/9
|
Mouser Electronics | DIN Rail Terminal Blocks Internal Jumper, 3 Pole, 25mm Spacing | 0 |
|
$3.8100 / $7.6900 | Order Now |
DISTI #
71976517
|
RS | Internal Jumper,3P,25mm, Spacing, Use With DIN Terminal Block PTB35/50 | Altech Corp CA704/9 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6800 / $4.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks | 0 |
|
$3.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8000 / $5.7700 | Buy Now |
DISTI #
10112632
|
TestEquity LLC | Altech CA704/9 Internal Jumper, 3 Pole, 25mm Spacing use with DIN Terminal Block PTB35/50 | 0 |
|
$5.6300 | Buy Now |