There are no models available for this part yet.
Overview of CA704/3 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CA704/3 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK2414
|
Newark | Current Bar, 10Mm Spacing, 3 Pole |Altech CA704/3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4520 / $0.8220 | Buy Now | |
DISTI #
1920-CA704/3-ND
|
DigiKey | CURRENT BAR, 10MM SPACING, 3 POL Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4878 | Buy Now | |
DISTI #
845-CA704/3
|
Mouser Electronics | Terminal Block Tools & Accessories Curr Bar 10mm 3 pl 2pole RoHS: Compliant | 0 |
|
$0.4190 / $0.6800 | Order Now | |
DISTI #
71976516
|
RS | Current Bar,10mm Spacing,3P, Use With DIN Term Block CTS10U | Altech Corp CA704/3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4810 / $0.6870 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks | 0 |
|
$0.2700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2749 / $0.4038 | Buy Now | ||
DISTI #
10122513
|
TestEquity LLC | Altech CA704/3 Terminal Block, Screw Clamp Current Bar, Poles 3, CTS10U Series | 0 |
|
$0.4000 | Buy Now |
CAD Models for CA704/3 by Altech Corporation
Part Data Attributes for CA704/3 by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
TERMINAL BLOCK ACCESSORY
|