Part Details for CA704/2 by Altech Corporation
Overview of CA704/2 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA704/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2413
|
Newark | Current Bar, 8Mm Spacing, 3 Pole |Altech CA704/2 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2370 / $0.4310 | Buy Now |
DISTI #
CA704/2-ND
|
DigiKey | CURRENT BAR 8MM 3P Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2722 | Buy Now |
DISTI #
845-CA704/2
|
Mouser Electronics | Terminal Block Tools & Accessories Curr Bar 8mm 3 pl 2pole RoHS: Compliant | 0 |
|
$0.2440 / $0.4300 | Order Now |
DISTI #
71224437
|
RS | Current Bar, 8mm spacing, 3 Pole, use with DIN Terminal Block CTS6U, CDS6U, CDTT | Altech Corp CA704/2 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3010 / $0.4300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks | 0 |
|
$0.1411 | Buy Now |
|
Onlinecomponents.com | Altech CA704/2 Terminal Block, Screw Cl Current Bar, Poles 3, CTS/CDTTU/CSDL/CSFL Series RoHS: Compliant | 0 |
|
$0.1404 / $0.2115 | Buy Now |
DISTI #
10122512
|
TestEquity LLC | Altech CA704/2 Terminal Block, Screw Clamp Current Bar, Poles 3, CTS/CDTTU/CSDL/CSFL Series | 0 |
|
$0.2100 | Buy Now |