Part Details for CA704/4 by Altech Corporation
Overview of CA704/4 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA704/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2415
|
Newark | Current Bar, 12Mm Spacing, 3 Pole |Altech CA704/4 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4950 / $0.9000 | Buy Now |
DISTI #
CA704/4-ND
|
DigiKey | JUMPER TERM BLK 4POS BRIDGE Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5227 | Buy Now |
DISTI #
845-CA704/4
|
Mouser Electronics | Terminal Block Tools & Accessories Curr Bar 12mm 3 pl 2pole RoHS: Compliant | 0 |
|
$0.4330 / $0.7500 | Order Now |
DISTI #
71224426
|
RS | Current Bar, 12mm spacing, 3 Pole, use with DIN Terminal Block CTS25UN | Altech Corp CA704/4 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5300 / $0.7500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks | 0 |
|
$0.2950 | Buy Now |
|
Onlinecomponents.com | Current Bar, 12mm spacing, 3 Pole, use with DIN Terminal Block CTS25UN | Altech Corp CA704/4 RoHS: Compliant | 0 |
|
$0.3011 / $0.4423 | Buy Now |
DISTI #
10122514
|
TestEquity LLC | Altech CA704/4 Terminal Block, Screw Clamp Current Bar, Poles 3, CTS25U Series | 0 |
|
$0.4400 | Buy Now |