Part Details for CA703/2 by Altech Corporation
Overview of CA703/2 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA703/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2405
|
Newark | Current Bar, 8Mm Spacing, 2 Pole |Altech CA703/2 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1940 / $0.3520 | Buy Now |
DISTI #
CA703/2-ND
|
DigiKey | CURRENT BAR 8MM 2P Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2227 | Buy Now |
DISTI #
845-CA703/2
|
Mouser Electronics | Terminal Block Tools & Accessories Curr Bar 8mm 2 pl DINRail RoHS: Compliant | 0 |
|
$0.1820 / $0.3700 | Order Now |
DISTI #
71224436
|
RS | Current Bar, 8mm spacing, 2 Pole, use with DIN Terminal Block CTS6U, CDS6U CDTTU | Altech Corp CA703/2 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2590 / $0.3700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks | 0 |
|
$0.1154 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1195 / $0.1845 | Buy Now |
DISTI #
10122507
|
TestEquity LLC | Altech CA703/2 Terminal Block, Screw Clamp Current Bar, Poles 2, CTS/CDTTU/CSDL/CSFL Series | 0 |
|
$0.1700 | Buy Now |