There are no models available for this part yet.
Overview of CA703/4 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CA703/4 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK2407
|
Newark | Current Bar, 12Mm Spacing, 2 Pole |Altech CA703/4 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3660 / $0.6650 | Buy Now | |
DISTI #
CA703/4-ND
|
DigiKey | CURRENT BAR 12MM 2P Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3949 | Buy Now | |
DISTI #
845-CA703/4
|
Mouser Electronics | Terminal Block Tools & Accessories Curr Bar 12mm 2 pl DINRail RoHS: Compliant | 0 |
|
$0.3040 / $0.5500 | Order Now | |
DISTI #
71224425
|
RS | Current Bar, 12mm spacing, 2 Pole, use with DIN Terminal Block CTS25UN | Altech Corp CA703/4 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2130 / $0.2670 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks | 0 |
|
$0.2180 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2292 / $0.3485 | Buy Now | ||
DISTI #
10122509
|
TestEquity LLC | Altech CA703/4 Terminal Block, Screw Clamp Current Bar, Poles 2, CTS25U Series | 0 |
|
$0.3300 | Buy Now |
CAD Models for CA703/4 by Altech Corporation
Part Data Attributes for CA703/4 by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
TERMINAL BLOCK ACCESSORY
|