There are no models available for this part yet.
Overview of CA7-40E-M40-110E by Sprecher + Schuh
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TK110E65Z | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 650 V, 0.11 Ω@10V, TO-220, DTMOS |
Price & Stock for CA7-40E-M40-110E by Sprecher + Schuh
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$474.3900 / $502.1100 | Buy Now |