Part Details for CA7-16-10-24Z by Sprecher + Schuh
Results Overview of CA7-16-10-24Z by Sprecher + Schuh
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA7-16-10-24Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Contactor - 16A - 24VAC - 1 N.O. - DIN Rail. |
6 In Stock |
|
$79.4400 / $100.7300 | Buy Now |
|
Master Electronics | Electromechanical Contactor - 16A - 24VAC - 1 N.O. - DIN Rail. |
6 In Stock |
|
$79.4400 / $100.7300 | Buy Now |