Part Details for CA6GD by Belden Inc
Overview of CA6GD by Belden Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CA6GD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CIRCULAR CONNECTOR, 6 CONTACT(S), FEMALE, SOLDER TERMINAL | 8 |
|
$10.2000 / $13.6000 | Buy Now |
Part Details for CA6GD
CA6GD CAD Models
CA6GD Part Data Attributes
|
CA6GD
Belden Inc
Buy Now
Datasheet
|
Compare Parts:
CA6GD
Belden Inc
6 CONTACT(S), FEMALE, CIRCULAR CONNECTOR, SOLDER,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BELDEN INC | |
Reach Compliance Code | compliant | |
Additional Feature | 1 GROUND CONTACT AVAILABLE | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |