Part Details for CA6A808SP07990 by Switchcraft Conxall
Overview of CA6A808SP07990 by Switchcraft Conxall
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA6A808SP07990
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK7948
|
Newark | Sensor Cord, Cir Rcpt-Free End, 6.6 , Connector To Connector:Circular Receptacle To Free End, No. Of Positions:8Positions, Cable Length - Imperial:6.6Ft, Cable Length - Metric:2M, Jacket Color:Black Rohs Compliant: Yes |Switchcraft/conxall CA6A808SP07990 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$34.1000 | Buy Now |
DISTI #
468-CA6A808SP07990-ND
|
DigiKey | CBL CIRC 8POS FEM TO WIRE 6.58' Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.8140 | Buy Now |
DISTI #
502-CA6A808SP07990
|
Mouser Electronics | Sensor Cables / Actuator Cables Mini-Con-X Insta-Click 2#16/6#26 Socket Straight 79" RoHS: Compliant | 0 |
|
$41.8200 | Order Now |
DISTI #
74365997
|
RS | Mini-Con-X Insta-Click 2, 16/6, 26 Socket Straight 79 inch | Conxall CA6A808SP07990 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$41.4000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.2400 / $51.7500 | Buy Now |
DISTI #
CA6A808SP07990
|
TTI | Sensor Cables / Actuator Cables Mini-Con-X Insta-Click 2#16/6#26 Socket Straight 79" RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$39.2400 | Buy Now |
DISTI #
000000000007176753
|
Sager | MINI-CON-X INSTA-CLICK 2#16/6#26 SOCKET STRAIGHT 79 Min Qty: 1 | 0 |
|
$40.0100 / $47.7000 | Buy Now |
Part Details for CA6A808SP07990
CA6A808SP07990 CAD Models
CA6A808SP07990 Part Data Attributes:
|
CA6A808SP07990
Switchcraft Conxall
Buy Now
|
Compare Parts:
CA6A808SP07990
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |