Part Details for CA6564-000 by TE Connectivity
Overview of CA6564-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA6564-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA6564-000-ND
|
DigiKey | 44A4122-22-1/9-9CS3185 Min Qty: 5000 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9298 | Buy Now |
DISTI #
CA6564-000
|
Avnet Americas | High Performance Cable 2Conductors 22AWG Silver Plated Copper White 600Vac - Bulk (Alt: CA6564-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 Lead time: 50 Weeks Container: Box | 0Box |
|
$1.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8800 / $5.2900 | Buy Now |
DISTI #
RYC44A4122-22-1/9-9CS3185
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC44A4122-22-1/9-9CS3185 | 0 |
|
Buy Now | |
DISTI #
000000000004963303
|
Sager | Multi-Conductor Cables 44A4122-22-1/9-9CS3185 Min Qty: 1 | 0 |
|
$2.0600 / $2.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.8800 / $5.2900 | Buy Now |