Part Details for CA62808SP07990 by Switchcraft Conxall
Overview of CA62808SP07990 by Switchcraft Conxall
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA62808SP07990
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK2105
|
Newark | Cable Assy, 2P Cir R/A Plug-Free End/79", Connector To Connector:Circular Receptacle To Free End, No. Of Positions:8Positions, Cable Length - Imperial:79", Cable Length - Metric:2M, Jacket Color:Black Rohs Compliant: Yes |Switchcraft/conxall CA62808SP07990 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$28.7200 / $36.6700 | Buy Now |
DISTI #
468-CA62808SP07990-ND
|
DigiKey | CBL CIRC 8POS FMALE 6.58' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
150 In Stock |
|
$30.5659 / $41.2800 | Buy Now |
DISTI #
502-CA62808SP07990
|
Mouser Electronics | Specialized Cables Mini-Con-X Insta-Click 8#20 Socket Straight 79" RoHS: Compliant | 25 |
|
$30.1900 / $41.2700 | Buy Now |
DISTI #
73547499
|
RS | Cable Assebmly, Mini Con X Insta Click 8-20 Socket Straight 79 inch | Conxall CA62808SP07990 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$33.7400 / $49.0700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.9100 / $39.4500 | Buy Now |
DISTI #
CA62808SP07990
|
TTI | Specialized Cables Mini-Con-X Insta-Click 8#20 Socket Straight 79" RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$29.8900 / $31.1000 | Buy Now |
DISTI #
000000000006374878
|
Sager | Specialized Cables Mini-Con-X Insta-Click 8#20 Socket Straight 79 Min Qty: 1 | 0 |
|
$28.0500 / $32.3700 | Buy Now |
Part Details for CA62808SP07990
CA62808SP07990 CAD Models
CA62808SP07990 Part Data Attributes:
|
CA62808SP07990
Switchcraft Conxall
Buy Now
|
Compare Parts:
CA62808SP07990
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |