Part Details for CA6078T by Harris Semiconductor
Overview of CA6078T by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA6078T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CA6078T-ND
|
DigiKey | IC OPAMP GP TO99-8 Min Qty: 83 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
185 In Stock |
|
$3.6200 | Buy Now |
|
Rochester Electronics | OPERATIONAL AMPLIFIER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 185 |
|
$2.9600 / $3.4800 | Buy Now |
Part Details for CA6078T
CA6078T CAD Models
CA6078T Part Data Attributes
|
CA6078T
Harris Semiconductor
Buy Now
|
Compare Parts:
CA6078T
Harris Semiconductor
Operational Amplifier, 1 Func, BIPolar, MBCY8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Frequency Compensation | NO | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for CA6078T
This table gives cross-reference parts and alternative options found for CA6078T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA6078T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA6078AT | Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, MBCY8 | Harris Semiconductor | CA6078T vs CA6078AT |
CA6078T | CA6078T | Intersil Corporation | CA6078T vs CA6078T |