Part Details for CA601/S by Altech Corporation
Overview of CA601/S by Altech Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CA601/S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2369
|
Newark | Ts15X5.5 Din Rail, Perforated |Altech CA601/S Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9600 / $6.0500 | Buy Now |
DISTI #
3845-CA601/S-ND
|
DigiKey | DIN RAIL, 15MMWX5.5MMHX1 METER, Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
418 In Stock |
|
$4.2100 | Buy Now |
DISTI #
1920-1123-ND
|
DigiKey | DIN RAIL 15 X 5.5MM 1M Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
72 In Stock |
|
$3.3683 / $4.6500 | Buy Now |
DISTI #
845-CA601/S
|
Mouser Electronics | Terminal Block Tools & Accessories Support Bracket DINRail RoHS: Compliant | 50 |
|
$3.1900 / $3.7700 | Buy Now |
DISTI #
V99:2348_19807434
|
Arrow Electronics | Connector Accessories DIN Rail Steel Zinc Finish RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 115 |
|
$1.7760 / $2.4090 | Buy Now |
DISTI #
70077223
|
RS | DIN Rail, Perforated Steel, Zinc, Perforated Steel, Yellow Chromated,3.28 (1m), | Altech Corp CA601/S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 116 |
|
$3.7500 / $4.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.9500 | Buy Now |
|
Bisco Industries | 51 |
|
Buy Now | ||
|
Onlinecomponents.com | DIN Rail - 15 mmx 5.5mm - 1m RoHS: Compliant | 29 Factory Stock |
|
$2.9800 / $4.0300 | Buy Now |
|
Powell Electronics | Mounting Hardware Support Bracket DINRail Min Qty: 50 | 137 |
|
$3.8300 | Buy Now |