CA56-21EWA
Kingbright
Description: 7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 14.2mm, ROHS COMPLIANT PACKAGE-12

Overview of CA56-21EWA by Kingbright

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CA56-21EWA by Kingbright

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000000997742
Sager LED Displays & Accessories 0
Buy Now

CAD Models for CA56-21EWA by Kingbright
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CA56-21EWA by Kingbright

CA56-21EWA
Kingbright
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KINGBRIGHT ELECTRONIC CO LTD
Package Description
ROHS COMPLIANT PACKAGE-12
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Samacsys Manufacturer
Kingbright
Additional Feature
IC COMPATIBLE
Color
HIGH EFFICIENCY RED
Color@Wavelength
Orange
Configuration
COMMON ANODE, 4 DIGITS WITH DECIMAL POINT
Display Height
14.2 mm
Forward Current-Max
0.03 A
Forward Voltage-Max
2.5 V
Number of Characters
4
Number of Functions
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
Peak Wavelength
625 nm
Want to compare parts?
  1. CA56-21EWA
    Kingbright
    7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 14.2mm, ROHS COMPLIANT PACKAGE-12
    VS

Related Parts for CA56-21EWA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CA56-21EWA by Kingbright.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CA56-21EWA by Kingbright

Select Manufacturer
Which Manufacturer of CA56-21EWA would you like to use for your alert(s)?
  • Please alert me when CA56-21EWA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CA56-21EWA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CA56-21EWA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CA56-21EWA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CA56-21EWA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CA56-21EWA by Kingbright

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: