Part Details for CA55-E025M107TE080 by Hunan Xiangyee in S&T
Overview of CA55-E025M107TE080 by Hunan Xiangyee in S&T
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA55-E025M107TE080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 100uF 25V ��20% CASE-E-7343 Tantalum Capacitors ROHS | 2092 |
|
$0.6875 / $1.0102 | Buy Now |