Part Details for CA55-B010M107T by Hunan Xiangyee in S&T
Overview of CA55-B010M107T by Hunan Xiangyee in S&T
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA55-B010M107T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 100uF 10V ��20% CASE-B-3528 Tantalum Capacitors ROHS | 265 |
|
$0.2217 / $0.4146 | Buy Now |