CA5260E
Description: Operational Amplifier, 2 Func, 15000uV Offset-Max, PDIP8,

Overview of CA5260E by RCA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for CA5260E by RCA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CA5260E by RCA

CA5260E
RCA
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
RCA SOLID STATE
Package Description
DIP-8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.00002 µA
Frequency Compensation
YES
Input Offset Voltage-Max
15000 µV
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e0
Low-Bias
YES
Low-Offset
NO
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Supply Current-Max
1.4 mA
Supply Voltage Limit-Max
8 V
Surface Mount
NO
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Voltage Gain-Min
10000
Want to compare parts?
  1. CA5260E
    RCA
    Operational Amplifier, 2 Func, 15000uV Offset-Max, PDIP8,
    VS

Related Parts for CA5260E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CA5260E by RCA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CA5260E by RCA

Select Manufacturer
Which Manufacturer of CA5260E would you like to use for your alert(s)?
  • Please alert me when CA5260E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CA5260E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CA5260E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CA5260E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CA5260E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CA5260E by RCA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: