CA5260AE
Description: Operational Amplifier, 2 Func, 5000uV Offset-Max, BIMOS, PDIP8

Overview of CA5260AE by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for CA5260AE by Harris Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-CA5260AE-ND
DigiKey IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 130 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 2129
In Stock
  • 130 $2.3100
$2.3100 Buy Now
Rochester Electronics Operational Amplifier, 2 Func, 15000uV Offset-Max, BIMOS ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 2129
  • 1 $2.3300
  • 25 $2.2900
  • 100 $2.1900
  • 500 $2.1000
  • 1,000 $1.9800
$1.9800 / $2.3300 Buy Now

CAD Models for CA5260AE by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CA5260AE by Harris Semiconductor

CA5260AE
Harris Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
DIP-8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.00003 µA
Common-mode Reject Ratio-Min
80 dB
Common-mode Reject Ratio-Nom
95 dB
Frequency Compensation
YES
Input Offset Voltage-Max
5000 µV
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e0
Low-Bias
YES
Low-Offset
NO
Neg Supply Voltage Limit-Max
-8 V
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Slew Rate-Nom
5 V/us
Supply Current-Max
16.5 mA
Supply Voltage Limit-Max
8 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Technology
BIMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Voltage Gain-Min
50000
Want to compare parts?
  1. CA5260AE
    Harris Semiconductor
    Operational Amplifier, 2 Func, 5000uV Offset-Max, BIMOS, PDIP8
    VS

Alternate Parts for CA5260AE

This table gives cross-reference parts and alternative options found for CA5260AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA5260AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLC27M2MP DUAL OP-AMP, 12000uV OFFSET-MAX, 0.525MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 Texas Instruments CA5260AE vs TLC27M2MP
LT1178ACN8#PBF 17µA Max, Dual, Single Supply, Precision Op Amps Analog Devices Inc CA5260AE vs LT1178ACN8#PBF
OP290AZ/883 Operational Amplifier, 2 Func, 500uV Offset-Max, BIPolar, CDIP8, HERMETIC SEALED, DIP-8 Precision Monolithics Inc CA5260AE vs OP290AZ/883
TS272AMJ DUAL OP-AMP, 6500uV OFFSET-MAX, 3.5MHz BAND WIDTH, CDIP8, CERDIP-8 STMicroelectronics CA5260AE vs TS272AMJ
TLC272ACJG DUAL OP-AMP, 6500uV OFFSET-MAX, 2.2MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 Texas Instruments CA5260AE vs TLC272ACJG
LT1466LCN8 LT1466L - Micropower Dual/Quad Precision Rail-to-Rail Input and Output Op Amp; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology CA5260AE vs LT1466LCN8
LT1178ACN8 Operational Amplifier, 2 Func, 480uV Offset-Max, BIPolar, PDIP8 Analog Devices Inc CA5260AE vs LT1178ACN8
5962R8872101VPA Aerospace Dual Very Low Noise Precision Op Amp Analog Devices Inc CA5260AE vs 5962R8872101VPA
5962-8872101PX Operational Amplifier, 2 Func, 175uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 Precision Monolithics Inc CA5260AE vs 5962-8872101PX
OP270EZ DUAL OP-AMP, 150uV OFFSET-MAX, 5MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8 Rochester Electronics LLC CA5260AE vs OP270EZ

Related Parts for CA5260AE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CA5260AE by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CA5260AE by Harris Semiconductor

Select Manufacturer
Which Manufacturer of CA5260AE would you like to use for your alert(s)?
  • Please alert me when CA5260AE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CA5260AE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CA5260AE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CA5260AE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CA5260AE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CA5260AE by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: