Part Details for CA5160E by Intersil Corporation
Overview of CA5160E by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for CA5160E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 4MHZ, BIMOS MICROPROCESSOR OPERATIONAL AMPLIFIER WITH MOSFET INPUT/CMOS OUTPUT ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 129 |
|
$0.6962 / $0.8191 | Buy Now |
|
ComSIT USA | 4MHZ, BIMOS MICROPROCESSOR OPERATIONAL AMPLIFIER WITH MOSFET INPUT/CMOS OUTPUT Operational Amplifier, 1 Func, 15000uV Offset-Max, BICMOS, PDIP8 RoHS: Not Compliant | Europe - 830 |
|
RFQ |
Part Details for CA5160E
CA5160E CAD Models
CA5160E Part Data Attributes:
|
CA5160E
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CA5160E
Intersil Corporation
OP-AMP, 15000uV OFFSET-MAX, 4MHz BAND WIDTH, PDIP8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, MS-001BA, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -7.5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 15 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 7.5 V | |
Surface Mount | NO | |
Technology | BIMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 50000 |
Alternate Parts for CA5160E
This table gives cross-reference parts and alternative options found for CA5160E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA5160E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2464CPW | QUAD OP-AMP, 2200uV OFFSET-MAX, 5.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, TSSOP-14 | Rochester Electronics LLC | CA5160E vs TLV2464CPW |
AD846AR-16 | OP-AMP, 350uV OFFSET-MAX, PDSO16, SOIC-16 | Rochester Electronics LLC | CA5160E vs AD846AR-16 |
LF147J | IC QUAD OP-AMP, 8000 uV OFFSET-MAX, 4 MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14, Operational Amplifier | National Semiconductor Corporation | CA5160E vs LF147J |
LPV358MMX/NOPB | DUAL OP-AMP, 10000uV OFFSET-MAX, 0.152MHz BAND WIDTH, PDSO8, MSOP-8 | Rochester Electronics LLC | CA5160E vs LPV358MMX/NOPB |
AD711JRZ | OP-AMP, 3000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | CA5160E vs AD711JRZ |
MC34074P | QUAD OP-AMP, 7000uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | CA5160E vs MC34074P |
TLC274CPWLE | QUAD OP-AMP, 12000uV OFFSET-MAX, 1.7MHz BAND WIDTH, PDSO14, PLASTIC, TSSOP-14 | Rochester Electronics LLC | CA5160E vs TLC274CPWLE |
TL061CP | OP-AMP, 20000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Rochester Electronics LLC | CA5160E vs TL061CP |
AD707CH | OP-AMP, 25uV OFFSET-MAX, 0.9MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN | Rochester Electronics LLC | CA5160E vs AD707CH |
LM1558E | DUAL OP-AMP, 6000uV OFFSET-MAX, PDIP8 | Intersil Corporation | CA5160E vs LM1558E |