Part Details for CA514/13-3 by Altech Corporation
Overview of CA514/13-3 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for CA514/13-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2344
|
Newark | Jumper, Fork Type, Insulated, 11Mm, 3 Pole |Altech CA514/13-3 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9000 / $2.9000 | Buy Now |
DISTI #
1920-CA514/13-3-ND
|
DigiKey | JUMPER, FORK TYPE, INSULATED, 11 Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3332 | Buy Now |
DISTI #
845-CA514/13-3
|
Mouser Electronics | DIN Rail Terminal Blocks Jumper, Fork Type, Insulated, 11mm, 3 Pole | 0 |
|
$1.7100 / $1.9700 | Order Now |
DISTI #
71976507
|
RS | Jumper, Fork Type, Insulated,11mm,3P, Use With DIN Terminal Block STH4,STH4DT | Altech Corp CA514/13-3 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3900 / $1.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks | 0 |
|
$1.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4200 / $1.8700 | Buy Now |
DISTI #
10117110
|
TestEquity LLC | Altech CA514/13-3 Jumper, Fork Type, Insulated, 11mm, 3 Pole use with DIN Terminal Block STH4, STH4DT | 0 |
|
$2.1100 | Buy Now |