Part Details for CA514/15-3 by Altech Corporation
Overview of CA514/15-3 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA514/15-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2352
|
Newark | Jumper, Fork Type, Insulated, 9Mm, 3 Pole |Altech CA514/15-3 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 / $2.6900 | Buy Now |
DISTI #
CA514/15-3-ND
|
DigiKey | JUMPER TERM BLK 3POS SPADE Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1634 | Buy Now |
DISTI #
845-CA514153
|
Mouser Electronics | Circuit Breaker Accessories Jumper, Fork Type, Insulated, 9mmm, 3 Pole | 0 |
|
$1.5200 / $2.1500 | Order Now |
DISTI #
71161983
|
RS | Barrier Ring Lug Terminal Block Insulated Jumper Fork Type 3 pole for CBS3U | Altech Corp CA514/15-3 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2800 / $1.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks | 0 |
|
$1.3100 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Jumper Straight RoHS: Compliant | 126 Factory Stock |
|
$1.3200 / $1.7300 | Buy Now |
|
Powell Electronics | Jumper, Fork Type, Insulated, 9mmm, 3 Po Min Qty: 50 | 83 |
|
$1.7000 | Buy Now |
|
Master Electronics | Connector Accessories Jumper Straight RoHS: Compliant | 126 Factory Stock |
|
$1.3200 / $1.7300 | Buy Now |
DISTI #
10112190
|
TestEquity LLC | Altech CA514/15-3 Jumper, Fork Type, Insulated, 9mmm, 3 Pole use with DIN Term Blk CBS3U, STH3 | 0 |
|
$1.9600 | Buy Now |