There are no models available for this part yet.
Overview of CA50P15553HLT by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CA50P15553HLT by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CA50P15553HLT
|
Avnet Americas | - Tape and Reel (Alt: CA50P15553HLT) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
774-CA50P15553HLT
|
Mouser Electronics | Standard Clock Oscillators 5.0mmx3.2mm Surface Mount Automotive Grade [AEC-Q200] LVPECL Clock, 155.5200MHz, +3.3V, Stab 50ppm, -40 C/+125 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel RoHS: Compliant | 0 |
|
$4.3700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1300 / $11.3200 | Buy Now |