Part Details for CA50C1437HNT by CTS Corporation
Results Overview of CA50C1437HNT by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CA50C1437HNT Information
CA50C1437HNT by CTS Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for CA50C1437HNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA50C1437HNT-ND
|
DigiKey | XTAL OSC XO 14.31818MHZ HCMOS Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5347 | Buy Now |
DISTI #
CA50C1437HNT
|
Avnet Americas | Automotive Grade Clock Oscillator 14.31818MHz 150ppm 2.5VDC HCMOS 4-Pin Surface Mount Automotive T/R... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.3392 / $1.4979 | Buy Now |
DISTI #
774-CA50C1437HNT
|
Mouser Electronics | Standard Clock Oscillators 5.0mmx3.2mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 14.318... more RoHS: Compliant | 0 |
|
$1.3500 / $1.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$1.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2600 / $1.4200 | Buy Now |
DISTI #
CA50C1437HNT
|
Avnet Abacus | - Tape and Reel (Alt: CA50C1437HNT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CA50C1437HNT
CA50C1437HNT CAD Models
CA50C1437HNT Part Data Attributes
|
CA50C1437HNT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CA50C1437HNT
CTS Corporation
HCMOS Output Clock Oscillator, 14.31818MHz Nom,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 150% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 14.31818 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 4 mA | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 1.3mm | |
Rise Time-Max | 5 ns | |
Screening Level | AEC-Q200 | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 2.665 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | HCMOS | |
Terminal Finish | Gold Flash (Au) - with Nickel (Ni) barrier |
Alternate Parts for CA50C1437HNT
This table gives cross-reference parts and alternative options found for CA50C1437HNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA50C1437HNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CA20C1437HNR | CTS Corporation | Check for Price | HCMOS Output Clock Oscillator, 14.31818MHz Nom, | CA50C1437HNT vs CA20C1437HNR |
CA20C1437PNR | CTS Corporation | Check for Price | HCMOS Output Clock Oscillator, 14.31818MHz Nom, | CA50C1437HNT vs CA20C1437PNR |
CA25C1437HNR | CTS Corporation | Check for Price | HCMOS Output Clock Oscillator, 14.31818MHz Nom, | CA50C1437HNT vs CA25C1437HNR |
CA20C1437NNR | CTS Corporation | Check for Price | HCMOS Output Clock Oscillator, 14.31818MHz Nom, | CA50C1437HNT vs CA20C1437NNR |
CA25C1437NNR | CTS Corporation | Check for Price | HCMOS Output Clock Oscillator, 14.31818MHz Nom, | CA50C1437HNT vs CA25C1437NNR |