Part Details for CA500 by Exar Corporation
Overview of CA500 by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for CA500
CA500 CAD Models
CA500 Part Data Attributes
|
CA500
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
CA500
Exar Corporation
Current Regulator Diode, 0.192mA I(S), 1.2V V(L), Silicon,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
Dynamic Impedance-Min | 4000000 Ω | |
JESD-609 Code | e0 | |
Limiting Voltage-Max | 1.2 V | |
Number of Elements | 1 | |
Power Dissipation-Max | 0.36 W | |
Regulation Current-Nom (Ireg) | 0.192 mA | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |