Part Details for CA5-6 by MACOM
Overview of CA5-6 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CA5-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-CA5-6-ND
|
DigiKey | AMPLIFIER,CASCADED W/SMA CONNECT Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,146.5200 | Buy Now |
DISTI #
937-CA5-6
|
Mouser Electronics | RF Amplifier Amplifier,Cascaded w/SMA Connectors | 0 |
|
$2,202.0900 | Order Now |
Part Details for CA5-6
CA5-6 CAD Models
CA5-6 Part Data Attributes
|
CA5-6
MACOM
Buy Now
Datasheet
|
Compare Parts:
CA5-6
MACOM
Wide Band Low Power Amplifier,
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-06-05 | |
Samacsys Manufacturer | MACOM | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 16 dB | |
Input Power-Max (CW) | 13 dBm | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Frequency-Max | 600 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 125 °C | |
Power Supplies | 15 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 29 mA | |
Surface Mount | NO | |
Technology | HYBRID | |
VSWR-Max | 2 |
Alternate Parts for CA5-6
This table gives cross-reference parts and alternative options found for CA5-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA5-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA5-6 | RF/Microwave Amplifier, 5 MHz - 600 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | TE Connectivity | CA5-6 vs CA5-6 |