Part Details for CA45LC010K107T by Nextgen Components
Overview of CA45LC010K107T by Nextgen Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA45LC010K107T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3372-CA45LC010K107TTR-ND
|
DigiKey | Cap. Tant. 10V 100uF 10% 2312 Min Qty: 500 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2000000 In Stock |
|
$1.6985 | Buy Now |