Part Details for CA45LA-B-05M by L-com Inc
Results Overview of CA45LA-B-05M by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CA45LA-B-05M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W1664
|
Newark | Cable Assy, 2.0, A Plug-B Plug, 19.7", Connector To Connector:45° Type A Plug To Type B Plug, Cabl... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 302 |
|
$3.0000 | Buy Now |
DISTI #
5073-CA45LA-B-05M-ND
|
DigiKey | CA USB 45LT A/STR B DX 0.5M Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$4.5500 | Buy Now |
DISTI #
73612398
|
RS | 45 Degree USB Cable45 Degree Left Angle A Male / Straight B Male0.5 m- | L-com CA45LA-B-05M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6100 / $3.0000 | RFQ |
|
Onlinecomponents.com | CA USB 45LT A/STR B DX 0.5M RoHS: Compliant | 0 |
|
$2.5300 / $3.8100 | Buy Now |
DISTI #
77733178
|
Verical | CA45LA-B-05M Min Qty: 33 Package Multiple: 1 | Americas - 302 |
|
$1.8000 / $2.7000 | Buy Now |
DISTI #
CA45LA-B-05M
|
L-com US | Molded, angled connector hoods solve difficult connection issues in tight places. L-com has added 45... more Min Qty: 1 Package Multiple: 1 | 302 |
|
$1.5000 / $3.0000 | Buy Now |