Part Details for CA45B035K225TA by Nextgen Components
Results Overview of CA45B035K225TA by Nextgen Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA45B035K225TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3372-CA45B035K225TATR-ND
|
DigiKey | CAP TANT 2.2F 10% 35V 1210 Min Qty: 2000 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.5938 | Buy Now |