Part Details for CA45-B-25V-10ΜF-K by Torch Electronics Technology Co Ltd
Overview of CA45-B-25V-10ΜF-K by Torch Electronics Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL31492EIRTZ | Renesas Electronics Corporation | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range | |
ISL31495EIBZ-T7A | Renesas Electronics Corporation | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range | |
ISL31496EIBZ | Renesas Electronics Corporation | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range |
Price & Stock for CA45-B-25V-10ΜF-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 10uF 25V 2.5��@100kHz ��10% CASE-B-3528 Tantalum Capacitors ROHS | 1412 |
|
$0.1825 / $0.3890 | Buy Now |