Part Details for CA402 by Altech Corporation
Overview of CA402 by Altech Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2326
|
Newark | End Stop 35Mm Din Rail |Altech CA402 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5640 / $0.9690 | Buy Now |
DISTI #
CA402-ND
|
DigiKey | CONN TERM BLK END STOP Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
151 In Stock |
|
$0.4469 / $0.6700 | Buy Now |
DISTI #
845-CA402
|
Mouser Electronics | Terminal Block Tools & Accessories End Stop for 35x15mm RoHS: Compliant | 96 |
|
$0.4310 / $0.6700 | Buy Now |
DISTI #
71224541
|
RS | End Stop 35mm DIN Rail, Steel | Altech Corp CA402 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4740 / $0.6770 | RFQ |
|
Future Electronics | End Stop H27 x L39.5 x W16 mm 35x15mm DIN Rail Terminal Block Accessry RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks Container: Box | 450Box |
|
$0.4300 / $0.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 681 Factory Stock |
|
$0.3989 / $0.5908 | Buy Now |
|
Powell Electronics | End Stop 35mm DIN Rail Min Qty: 50 | 647 |
|
$0.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 681 Factory Stock |
|
$0.3989 / $0.5908 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 350 |
|
$0.4867 / $0.5214 | Buy Now |
DISTI #
10120350
|
TestEquity LLC | Altech CA402 Terminal Block End Stops, Fits: 35x15mm DIN, 27x39.5x16 mm | 0 |
|
$0.5800 | Buy Now |