Part Details for CA4-B0-24-475-12C-E by Carling Technologies
Overview of CA4-B0-24-475-12C-E by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5693BCPZ-RL7 | Analog Devices | 16-BIT 12C nanoDAC+ | |
AD7414ARMZ-0 | Analog Devices | SMBus/12C 10-bit digital temp | |
AD7414ARTZ-1REEL7 | Analog Devices | SMBus/12C 10-bit digital temp |
Price & Stock for CA4-B0-24-475-12C-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Circuit Breaker 4Pole 7.5A RoHS: Compliant |
2 In Stock |
|
$102.0400 / $235.6500 | Buy Now |
DISTI #
51554059
|
Verical | Circuit Breaker 4Pole 7.5A Min Qty: 1 Package Multiple: 1 Date Code: 1312 | Americas - 1 |
|
$151.5930 / $306.3450 | Buy Now |
DISTI #
000000000000807811
|
Sager | Circuit Breakers CA4B02447512CE | 0 |
|
Buy Now | |
|
Master Electronics | Circuit Breaker 4Pole 7.5A RoHS: Compliant |
2 In Stock |
|
$102.0400 / $235.6500 | Buy Now |
Part Details for CA4-B0-24-475-12C-E
CA4-B0-24-475-12C-E CAD Models
CA4-B0-24-475-12C-E Part Data Attributes
|
CA4-B0-24-475-12C-E
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
CA4-B0-24-475-12C-E
Carling Technologies
Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | HANDLE | |
Body Breadth | 63.5 mm | |
Body Height | 47 mm | |
Body Length or Diameter | 76.58 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 7.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | STUD |