Part Details for CA3KN22FD by Schneider Electric
Overview of CA3KN22FD by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Price & Stock for CA3KN22FD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79C5368
|
Newark | Control Relay 600Vac 10Amp Iec Options Rohs Compliant: Yes |Schneider Electric CA3KN22FD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.1000 / $49.9100 | Buy Now |
DISTI #
4008-CA3KN22FD-ND
|
DigiKey | K CONTROL RELAY 2NO 2NC 110VDC C Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$83.5900 | Buy Now |
DISTI #
71123461
|
RS | Relay, Industrial, Miniature, TeSys K, 110VDC Coil, 2NO-2NC | Schneider Electric CA3KN22FD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$85.2700 | RFQ |
DISTI #
CA3KN22FD
|
TME | Contactor: 4-pole, NC x2 + NO x2, 110VDC, 10A, TeSys D, W: 45mm Min Qty: 1 | 4 |
|
$34.2100 / $40.3100 | Buy Now |