Part Details for CA3GD by Hirschmann Electronics GmbH & Co Kg
Overview of CA3GD by Hirschmann Electronics GmbH & Co Kg
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CA3GD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX5698
|
Newark | Circular Connector, Socket, Panel, Connector Type:Circular Industrial, Product Range:Ca Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:4Contacts, Circular Contact Type:Screw Socket, Gender:Receptacle Rohs Compliant: Yes |Hirschmann CA3GD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5335 |
|
$7.5600 / $8.3900 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
CA3GD
|
TME | Connector: circular, socket, female, IP67, CA, PIN: 4(3+1), 3+PE Min Qty: 1 | 5251 |
|
$4.2100 / $5.9900 | Buy Now |
Part Details for CA3GD
CA3GD CAD Models
CA3GD Part Data Attributes
|
CA3GD
Hirschmann Electronics GmbH & Co Kg
Buy Now
Datasheet
|
Compare Parts:
CA3GD
Hirschmann Electronics GmbH & Co Kg
Circular Connector, 3 Contact(s), Female, Screw Terminal
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HIRSCHMANN ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Hirschmann | |
Additional Feature | 1 GROUND CONTACT AVAILABLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Termination Type | SCREW | |
Total Number of Contacts | 3 |