Part Details for CA3A-90UMICB-03M by L-com Inc
Overview of CA3A-90UMICB-03M by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3A-90UMICB-03M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC5230
|
Newark | Usb Cable, 3.0 A-Micro B Plug, 0.3M, Blu, Connector A:Usb Type A Plug, Connector B:Micro Usb Type B Plug, Cable Length - Metric:300Mm, Cable Length - Imperial:11.8", Usb Standard:Usb 3.0, Jacket Color:Blue, Electronic Marking:- Rohs Compliant: Yes |L-Com CA3A-90UMICB-03M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$54.1200 | Buy Now |
DISTI #
5073-CA3A-90UMICB-03M-ND
|
DigiKey | CA USB 3.0 STR A/90RU MICRO B Min Qty: 1 Lead time: 8 Weeks Container: Bag |
12 In Stock |
|
$33.7798 / $60.1700 | Buy Now |
DISTI #
73610153
|
RS | USB 3.0 Right Angle Cable Assembly Up Angle Micro B Straight A Connectors 0.- | L-com CA3A-90UMICB-03M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$40.5900 | RFQ |
|
Onlinecomponents.com | CA USB 3.0 STR A/90RU MICRO B RoHS: Compliant | 0 |
|
$35.1800 / $46.1900 | Buy Now |
DISTI #
77733096
|
Verical | Cable Assembly USB 3.0 A to 90 RU MICRO B Min Qty: 3 Package Multiple: 1 | Americas - 1082 |
|
$20.2950 / $40.5900 | Buy Now |
DISTI #
CA3A-90UMICB-03M
|
L-com US | L-com's Angled USB 3.0 Cable Assemblies are perfect for high speed data transfer in tight spaces. These cables utilize a straight type A connector on one end, and a up angled type Micro B connector on the other. See tip for orientation chart. Custom lengths are available, please contact your L-com Sales Representative for details. Min Qty: 1 Package Multiple: 1 | 1082 |
|
$20.3000 / $40.5900 | Buy Now |