Part Details for CA3A-90RMICB-03M by L-com Inc
Overview of CA3A-90RMICB-03M by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for CA3A-90RMICB-03M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC1637
|
Newark | Usb Cable, 3.0 A-Micro B Plug, 0.3M, Blu, Connector A:Usb Type A Plug, Connector B:Micro Usb Type B Plug, Cable Length - Metric:300Mm, Cable Length - Imperial:11.8", Usb Standard:Usb 3.0, Jacket Color:Blue, Electronic Marking:- Rohs Compliant: Yes |L-Com CA3A-90RMICB-03M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 114 |
|
$42.4000 | Buy Now |
DISTI #
5073-CA3A-90RMICB-03M-ND
|
DigiKey | CA USB 3.0 STR A/90RR MICRO B Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$41.9100 | Buy Now |
DISTI #
73602267
|
RS | USB 3.0 Type A straight to Micro B right angle exit 0.3M- | L-com CA3A-90RMICB-03M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$38.5200 / $42.3300 | RFQ |
|
Onlinecomponents.com | CA USB 3.0 STR A/90RR MICRO B RoHS: Compliant | 0 |
|
$29.5100 / $38.6700 | Buy Now |
DISTI #
77733187
|
Verical | CA3A-90RMICB-03M Min Qty: 3 Package Multiple: 1 | Americas - 93 |
|
$26.8521 / $33.9900 | Buy Now |
DISTI #
CA3A-90RMICB-03M
|
L-com US | L-com's Angled USB 3.0 Cable Assemblies are perfect for high speed data transfer in tight spaces. These cables utilize a straight type A connector on one end, and a right exit type Micro B connector on the other. Custom lengths are available, please contact your L-com Sales Representative for details. Min Qty: 1 Package Multiple: 1 | 93 |
|
$26.8500 / $33.9900 | Buy Now |