Part Details for CA39 by WJ Communications Inc
Overview of CA39 by WJ Communications Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2R10PACA39N9LF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type A without Pegs,Press Fit Tail,110 Signal Pin, 250 mating cycles and ROHS Compliant | |
HM2R01PACA39N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric series-5-row receptacle Module Type A with 110 signal pins | |
HM2R01PACA39N9LF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type A with Pegs,Press Fit Tail,110 Signal Pin, 250 mating cycles and ROHS Compliant |
Part Details for CA39
CA39 CAD Models
CA39 Part Data Attributes
|
CA39
WJ Communications Inc
Buy Now
Datasheet
|
Compare Parts:
CA39
WJ Communications Inc
Wide Band Low Power Amplifier, 10MHz Min, 2000MHz Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WJ COMMUNICATIONS INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 17 dBm | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2.2 |